Molex Pico-Clasp Series Vertical PCB Header, 50 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
205-6008
Mfr. Part No.:
5011905017
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-Clasp

Pitch

1.0mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

The Molex's pico-clasp wire-to-board connector has 1.00mm pitch size, pico-clasp PCB header, dual row using surface mount. It has 50 circuit which has 0.10μm gold plated with inner positive lock.

Temperature range -40° to +85°C
Net weight 640.300/mg

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy