Phoenix Contact FP 1.27/ 26-MH Series Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Bulk discount available

Subtotal (1 unit)*

£2.13

(exc. VAT)

£2.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£2.13
10 - 27£1.94
28 - 71£1.82
72 - 279£1.76
280 +£1.72

*price indicative

Packaging Options:
RS Stock No.:
195-7537
Mfr. Part No.:
1714916
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FP 1.27/ 26-MH

Pitch

1.27mm

Number of Contacts

26

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Board to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.4A

COO (Country of Origin):
DE
SMD male connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 26, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering