Phoenix Contact FP 1.27/ 40-MV Series Surface PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 560 more to save 8%

View bulk pricing options

Subtotal (1 reel of 280 units)*

£955.64

(exc. VAT)

£1,146.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
280 - 280£3.413£955.64-
560 +£3.116£872.488%

*price indicative

RS Stock No.:
195-7520
Mfr. Part No.:
1714930
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FP 1.27/ 40-MV

Mount Type

Surface

Product Type

PCB Header

Number of Contacts

40

Pitch

1.27 mm

Number of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Contact Material

Copper Alloy

Current

1.4 A

Termination Type

Solder

COO (Country of Origin):
CN
SMD male connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 40, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy