Phoenix Contact FP 1.27/ 68-MV Series Surface PCB Header, 68 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 195-7505
- Mfr. Part No.:
- 1714944
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-7505
- Mfr. Part No.:
- 1714944
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FP 1.27/ 68-MV | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 68 | |
| Pitch | 1.27 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Current | 1.4 A | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FP 1.27/ 68-MV | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 68 | ||
Pitch 1.27 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Current 1.4 A | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CN
SMD male connector, Nominal current at 20 °C: 1.4 A, Test voltage: 500 V AC, number of positions: 68, pitch: 1.27 mm, colour: black, contact surface: Gold, mounting: SMD soldering
Related links
- Phoenix Contact FP 1.27/ 68-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 20-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 50-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 12-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 26-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 16-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 80-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 32-MV Series Surface PCB Header 1.27 mm Pitch Shrouded
