TE Connectivity AMPMODU Series Straight Through Hole Pin Header, 12 Contact(s), 2.0mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 195-6808
- Mfr. Part No.:
- 2842128-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 195-6808
- Mfr. Part No.:
- 2842128-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Pitch | 2.0mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Current Rating | 2.0A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Pitch 2.0mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Current Rating 2.0A | ||
Centerline: 2.00mm [0.079"]
Dual beam receptacle contact
Top- and dual-entry vertical and horizontal receptacle assemblies
Surface-mount and through-hole with multiple solder tail lengths for various PCB thicknesses, 1.6mm to 2.4mm [0.063" to 0.094"]
Available in tube, tape and reel packaging
Up to 25 positions per row, single and dual row offering
Environmental: halogen free / low halogen
Occupies 38% less space on PCB board compared with 2.54mm [0.1"] centerline, allowing for extended functionality
Two-point electrical stability for reliable header and receptacle interconnection
Multiple options for Board-to-Board stacking by headers and receptacles combination
Ease of assembly with automated surface-mount and through-hole-reflow manufacturing
APPLICATIONS
PLC
Servo Drives
Industrial Controls
Material Handling
Instrumentation and Test Equipment
Building Automation
Dual beam receptacle contact
Top- and dual-entry vertical and horizontal receptacle assemblies
Surface-mount and through-hole with multiple solder tail lengths for various PCB thicknesses, 1.6mm to 2.4mm [0.063" to 0.094"]
Available in tube, tape and reel packaging
Up to 25 positions per row, single and dual row offering
Environmental: halogen free / low halogen
Occupies 38% less space on PCB board compared with 2.54mm [0.1"] centerline, allowing for extended functionality
Two-point electrical stability for reliable header and receptacle interconnection
Multiple options for Board-to-Board stacking by headers and receptacles combination
Ease of assembly with automated surface-mount and through-hole-reflow manufacturing
APPLICATIONS
PLC
Servo Drives
Industrial Controls
Material Handling
Instrumentation and Test Equipment
Building Automation
