Amphenol Communications Solutions BergStak HS Series Straight Surface Mount PCB Header, 50 Contact(s), 0.5mm Pitch, 2

Stock information currently inaccessible
RS Stock No.:
195-6696
Mfr. Part No.:
10138651-051202LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

BergStak HS

Pitch

0.5mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

500.0mA

BergStak HS™ 0.5mm Board-to-Board, Vertical Receptacle,50Positions

Housing and terminal profile optimized to 25Gb/s and 32Gb/s
Supports high speed performance up to 32Gb/s
Extension of standard BergStak® 0.50mm
Supports higher speed applications from PCIe® Gen 3, PCIe® Gen 4 to PCIe® Gen 5
Vertical versus vertical mating configuration
Suitable for parallel board stacking applications
50 position sizes, 12mm stack height available
Varying positions and height specification meets 25Gb/s and 32Gb/s requirements
0.50mm double-row contact pitch conserves printed circuit board space
High density for all electrical applications needs
Scoop-proof feature housings
Prevents reverse mating
Multiple plating options available
Satisfies different application requirement
Multiple packaging options available
Suitable for various feeding processing
PCB locator pegs
Facilitates ease and accuracy during manual assembly
Lead-free
Meets environmental, health and safety requirements