Amphenol Communications Solutions BergStak HS Series Straight Surface Mount PCB Header, 50 Contact(s), 0.5mm Pitch, 2
- RS Stock No.:
- 195-6695
- Mfr. Part No.:
- 10138650-058202DLF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-6695
- Mfr. Part No.:
- 10138650-058202DLF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | BergStak HS | |
| Pitch | 0.5mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 500.0mA | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series BergStak HS | ||
Pitch 0.5mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 500.0mA | ||
BergStak HS™ 0.5mm Board-to-Board, Vertical Header, 50 Positions, Double GND, 32Gb/s Version
Housing and terminal profile optimized to 25Gb/s and 32Gb/s
Supports high speed performance up to 32Gb/s
Extension of standard BergStak 0.50mm
Supports higher speed applications from PCIe Gen 3, PCIe Gen 4 to PCIe Gen 5
Vertical versus vertical mating configuration
Suitable for parallel board stacking applications
50 position sizes, 12mm stack height available
Varying positions and height specification meets 25Gb/s and 32Gb/s requirements
0.50mm double-row contact pitch conserves printed circuit board space
High density for all electrical applications needs
Scoop-proof feature housings
Prevents reverse mating
Multiple plating options available
Satisfies different application requirement
Multiple packaging options available
Suitable for various feeding processing
PCB locator pegs
Facilitates ease and accuracy during manual assembly
Lead-free
Meets environmental, health and safety requirements
Supports high speed performance up to 32Gb/s
Extension of standard BergStak 0.50mm
Supports higher speed applications from PCIe Gen 3, PCIe Gen 4 to PCIe Gen 5
Vertical versus vertical mating configuration
Suitable for parallel board stacking applications
50 position sizes, 12mm stack height available
Varying positions and height specification meets 25Gb/s and 32Gb/s requirements
0.50mm double-row contact pitch conserves printed circuit board space
High density for all electrical applications needs
Scoop-proof feature housings
Prevents reverse mating
Multiple plating options available
Satisfies different application requirement
Multiple packaging options available
Suitable for various feeding processing
PCB locator pegs
Facilitates ease and accuracy during manual assembly
Lead-free
Meets environmental, health and safety requirements
