Molex CP-6.5 Series Right Angle Surface Mount PCB Header, 2 Contact(s), 6.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 191-8082
- Mfr. Part No.:
- 203555-2022
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 191-8082
- Mfr. Part No.:
- 203555-2022
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | CP-6.5 | |
| Pitch | 6.5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Series Number | 203555 | |
| Current Rating | 11.8A | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series CP-6.5 | ||
Pitch 6.5mm | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Series Number 203555 | ||
Current Rating 11.8A | ||
Voltage Rating 600.0 V | ||
- COO (Country of Origin):
- IN
Leveraging full keying and colour-pairing features, foolproof CP-6.5 W-to-B and W-to-W connectors and harnesses enhance user-safety while speeding up consumer and industrial interconnect assembly applications.
Pegs on housing
Provide robust PCB retention during soldering
Kinked solder tails
Offer added header-to-PCB retention during solder reflow
Allows quick identification of mating combinations for assembly and repair purposes
Absence of drain holes in PCB headers
Ensures compatibility with conformal coating (potting)
Applications
Consumer / Home Appliances
Refrigerators
Washing machines
Water heaters
Air-conditioners
Industrial / Industrial Automation
Industrial controls
HVAC
Copiers
Vending machines
Security systems
Vending Machines Copier Machines Home Appliances Water Heaters
Air Conditioning System
Provide robust PCB retention during soldering
Kinked solder tails
Offer added header-to-PCB retention during solder reflow
Allows quick identification of mating combinations for assembly and repair purposes
Absence of drain holes in PCB headers
Ensures compatibility with conformal coating (potting)
Applications
Consumer / Home Appliances
Refrigerators
Washing machines
Water heaters
Air-conditioners
Industrial / Industrial Automation
Industrial controls
HVAC
Copiers
Vending machines
Security systems
Vending Machines Copier Machines Home Appliances Water Heaters
Air Conditioning System
CP-6.5 Header, 6.50mm Pitch, Dual Row, Right-Angle, Polarized, Surface Mount, Tape and Reel Packaging, 2 Circuits, Red
