Wurth Elektronik WR-TBL Series Vertical PCB Mount PCB Header, 14 Contact(s), 5mm Pitch, 1 Row(s)
- RS Stock No.:
- 191-5598
- Mfr. Part No.:
- 691371700014B
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-5598
- Mfr. Part No.:
- 691371700014B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-TBL | |
| Pitch | 5mm | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series Number | 371B | |
| Current Rating | 16A | |
| Voltage Rating | 2 kV, 300 V ac | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-TBL | ||
Pitch 5mm | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Series Number 371B | ||
Current Rating 16A | ||
Voltage Rating 2 kV, 300 V ac | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

