Wurth Elektronik, 3.81mm Pitch, WR-TBL, 10 Way, Pluggable Terminal Block, PCB Mount, Solder Termination, 691356300010B

RS Stock No.:
191-5442
Mfr. Part No.:
691356300010B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

10

Pitch

3.81mm

Series

WR-TBL

Number of Rows

2

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

300.0 V

Contact Material

Brass

Contact Plating

Tin

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy