Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 191-2291P
- Mfr. Part No.:
- 691317510005
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a bag)*
£21.05
(exc. VAT)
£25.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 48 | £2.105 |
| 50 - 98 | £1.97 |
| 100 + | £1.685 |
*price indicative
- RS Stock No.:
- 191-2291P
- Mfr. Part No.:
- 691317510005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 35.56mm | |
| Series | WR-TBL | |
| Width | 12mm | |
| Depth | 12.5mm | |
| Standards/Approvals | RoHS, cULus | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Length 35.56mm | ||
Series WR-TBL | ||
Width 12mm | ||
Depth 12.5mm | ||
Standards/Approvals RoHS, cULus | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

