Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 191-1897P
- Mfr. Part No.:
- 691318700003
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a bag)*
£13.10
(exc. VAT)
£15.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 450 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 45 | £1.31 |
| 50 - 95 | £1.196 |
| 100 + | £1.04 |
*price indicative
- RS Stock No.:
- 191-1897P
- Mfr. Part No.:
- 691318700003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Standards/Approvals | cULus, RoHS | |
| Series | WR-TBL | |
| Width | 12mm | |
| Depth | 8.5mm | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Standards/Approvals cULus, RoHS | ||
Series WR-TBL | ||
Width 12mm | ||
Depth 8.5mm | ||
Length 25mm | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

