Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 2 Row, 691327310012
- RS Stock No.:
- 191-1703
- Mfr. Part No.:
- 691327310012
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£5.47
(exc. VAT)
£6.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.47 |
| 10 + | £4.85 |
*price indicative
- RS Stock No.:
- 191-1703
- Mfr. Part No.:
- 691327310012
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Width | 26.2mm | |
| Standards/Approvals | cULus, RoHS | |
| Depth | 21.9mm | |
| Length | 24.05mm | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Width 26.2mm | ||
Standards/Approvals cULus, RoHS | ||
Depth 21.9mm | ||
Length 24.05mm | ||
Series WR-TBL | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691356310012B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691356300012B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691329300012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691321300012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691323300012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691325310012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691701310012B

