Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal 10 units (supplied in a bag)*

£14.70

(exc. VAT)

£17.60

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 153 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
10 - 24£1.47-
25 - 99£1.339%
100 +£1.1621%

*price indicative

Packaging Options:
RS Stock No.:
191-1559P
Mfr. Part No.:
691321100012
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Series

WR-TBL

Standards/Approvals

VDE, REACH, RoHS, UL

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy