Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 bag of 300 units)*

£498.00

(exc. VAT)

£597.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
300 - 300£1.66£498.00
600 +£1.58£474.00

*price indicative

RS Stock No.:
190-9321
Mfr. Part No.:
691325310005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

3.81mm

Current

10A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Series

WR-TBL

Width

9.2mm

Standards/Approvals

RoHS, cULus

Depth

10.5mm

Length

29.44mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links