Wurth Elektronik, 5.08mm Pitch, WR-TBL, 6 Way, Pluggable Terminal Block, PCB Mount, Solder Termination, 691701500006B
- RS Stock No.:
- 190-8979
- Mfr. Part No.:
- 691701500006B
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 190-8979
- Mfr. Part No.:
- 691701500006B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Series | WR-TBL | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Current Rating | 10.0A | |
| Voltage Rating | 300.0 V | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Series WR-TBL | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Current Rating 10.0A | ||
Voltage Rating 300.0 V | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

