Wurth Elektronik WR-TBL Series Straight PCB Mount PCB Header, 12 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 190-8946
- Mfr. Part No.:
- 691701550012B
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 190-8946
- Mfr. Part No.:
- 691701550012B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-TBL | |
| Pitch | 5.08mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | PCB Mount | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 10.0A | |
| Series Number | 7015B | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-TBL | ||
Pitch 5.08mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type PCB Mount | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Current Rating 10.0A | ||
Series Number 7015B | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

