Wurth Elektronik WR-TBL Series Straight PCB Mount PCB Header, 12 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded

RS Stock No.:
190-8936
Mfr. Part No.:
691701540012B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-TBL

Pitch

5.08mm

Number of Contacts

12

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Series Number

7015B

Current Rating

10.0A

Voltage Rating

300.0 V

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy