Hirose DF13 Series Straight Surface Mount PCB Header, 3 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 189-6681
- Mfr. Part No.:
- DF13C-3P-1.25V(77)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 189-6681
- Mfr. Part No.:
- DF13C-3P-1.25V(77)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF13 | |
| Pitch | 1.25mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 1.0A | |
| Voltage Rating | 150.0 V , 500.0 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF13 | ||
Pitch 1.25mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 1.0A | ||
Voltage Rating 150.0 V , 500.0 V ac | ||
- COO (Country of Origin):
- JP
Miniature Size
Designed in the low profile at mounting height 5.8mm. (SMT mounting straight type) (For DIP type, the mounting height is to 5.3mm to the straight and 3.6mm at the right angle)
Multi-contact
The double row type achieves the multi-contact up to 40 contacts, and secures 30% higher density in the mounting area, compared with the single row type
Correspond to Automatic Mounting
The header provides the grade with the vacuum absorption area, and secures automatic mounting by the embossed tape packaging
In addition, the tube packaging can be selected
Integral Basic Function Despite Miniature Size
The header is designed in a scoop-proof box structure, and completely prevents mis-insertion
In addition, the surface mounting (SMT) header is equipped with the metal fitting to prevent solder peeling
Applications
Note PC, mobile terminal, miniature type business equipment, and other various consumer equipment, including video Camera
Designed in the low profile at mounting height 5.8mm. (SMT mounting straight type) (For DIP type, the mounting height is to 5.3mm to the straight and 3.6mm at the right angle)
Multi-contact
The double row type achieves the multi-contact up to 40 contacts, and secures 30% higher density in the mounting area, compared with the single row type
Correspond to Automatic Mounting
The header provides the grade with the vacuum absorption area, and secures automatic mounting by the embossed tape packaging
In addition, the tube packaging can be selected
Integral Basic Function Despite Miniature Size
The header is designed in a scoop-proof box structure, and completely prevents mis-insertion
In addition, the surface mounting (SMT) header is equipped with the metal fitting to prevent solder peeling
Applications
Note PC, mobile terminal, miniature type business equipment, and other various consumer equipment, including video Camera
