Wago MCS Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 189-6385
- Mfr. Part No.:
- 733-142
- Brand:
- Wago
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.586
(exc. VAT)
£3.103
(inc. VAT)
- RS Stock No.:
- 189-6385
- Mfr. Part No.:
- 733-142
- Brand:
- Wago
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wago | |
| Series | MCS | |
| Pitch | 2.5mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Wago | ||
Series MCS | ||
Pitch 2.5mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN

