Phoenix Contact GMSTB 2.5/ 2-G-7.62 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1766123
- RS Stock No.:
- 189-6307
- Mfr. Part No.:
- 1766123
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.05
(exc. VAT)
£4.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £0.81 | £4.05 |
| 75 - 245 | £0.738 | £3.69 |
| 250 - 495 | £0.624 | £3.12 |
| 500 - 995 | £0.594 | £2.97 |
| 1000 + | £0.554 | £2.77 |
*price indicative
- RS Stock No.:
- 189-6307
- Mfr. Part No.:
- 1766123
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 400 V | |
| Series | GMSTB 2.5/ 2-G-7.62 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 11.8mm | |
| Length | 12mm | |
| Width | 13.44 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 400 V | ||
Series GMSTB 2.5/ 2-G-7.62 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 11.8mm | ||
Length 12mm | ||
Width 13.44 mm | ||
- COO (Country of Origin):
- DE

Phoenix Contact CLASSIC COMBICON GMSTB 7.62mm PCB Terminal Block Headers
Headers for Miniconnec printed circuits without end walls, allowing them to be side stacked
Mate with the corresponding cable mounting screw terminals e.g. stock no. 189-6284
Polyamide 6.6 'KRILEN' casing
1.4mm PCB hole diameter
Rated at 12A/400V
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Related links
- Phoenix Contact GMSTBA 2.5/ 2-G-7.62 Right Angle Header, Through
- Phoenix Contact GMSTB 2.5/11-G-7.62 Right Angle Header, Through
- Phoenix Contact GMSTB 2.5/10-G-7.62 Right Angle Header, Through
- Phoenix Contact GMSTB 2.5/ 9-G-7.62 Right Angle Header
- Phoenix Contact GMSTB 2.5/12-G-7.62 Right Angle Header, Through
- Phoenix Contact GMSTB 2.5/ 3-G-7.62 Right Angle Header
- Phoenix Contact GMSTBA 2.5 HC/ 2-G-7.62-LR Right Angle Header,
- Phoenix Contact DFK-PC 5/ 2-G-7.62 Right Angle Feed Through Header,


