Molex, STANDARD 0.093 in Female Connector Housing, 5.03 mm Pitch, 3 Way, 1 Row Straight

Image representative of range

Bulk discount available

Subtotal (1 bag of 3000 units)*

£387.00

(exc. VAT)

£465.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
3000 - 3000£0.129£387.00
6000 - 6000£0.126£378.00
9000 +£0.122£366.00

*price indicative

RS Stock No.:
189-1465
Mfr. Part No.:
03-09-1032
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Product Type

Connector Housing

Number of Rows

1

Pitch

5.03mm

Connector Gender

Female

Mount Type

Free Hanging

Orientation

Straight

Length

21.08mm

Standards/Approvals

No

Width

7.92mm

Series

STANDARD 0.093 in

Housing Material

Nylon

Molex STANDARD .093" Series Connector Housing, Female, Free Hanging Mount - 03-09-1032


This connector housing from Molex is a female connector with a straight orientation, designed for free hanging applications. With 3 contacts, it offers a crimp termination method and a pitch of 5.03 mm. Ideal for high current applications, this connector is part of the Molex 1396 series.

Features & Benefits


• Straight orientation for easy installation

• Female connector housing for versatile applications

• Free hanging design allows for flexibility in use

• 3 contacts connector for reliable connections

• Crimp termination method ensures secure connections

• High current rating of 14A for power heavy applications

• Molex 1396 series compatibility for seamless integration

• Standard .093" connector pitch for universal use

Applications


• Used in wire-to-wire connections for power applications

• Ideal for automation systems requiring reliable data transmission

• Perfect for electrical systems in control panels and machinery

Can it handle high current loads?


Yes, this connector housing has a maximum current rating of 14A, making it suitable for high-current applications.

Is this connector suitable for free hanging applications?


Yes, this female connector housing is specifically designed for free hanging installations for added flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy