Molex, STANDARD 0.093 in Male Connector Housing, 6.3 mm Pitch, 2 Way, 1 Row Straight

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 3000 units)*

£366.00

(exc. VAT)

£438.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
3000 - 3000£0.122£366.00
6000 - 6000£0.116£348.00
9000 +£0.11£330.00

*price indicative

RS Stock No.:
189-1340
Mfr. Part No.:
03-09-2022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

Connector Housing

Number of Rows

1

Pitch

6.3mm

Connector Gender

Male

Mount Type

Cable

Orientation

Straight

Series

STANDARD 0.093 in

Standards/Approvals

No

Housing Material

Nylon

Molex STANDARD .093" Series Connector Housing, 6.3 mm Pitch, Cable Mount - 03-09-2022


This connector housing from Molex is designed with precision to meet the demands of various industries. With a straight body orientation and male gender, this connector is ideal for cable mounting applications. It features a 14.0 A current rating with 2 contacts and a pitch of 6.3 mm, making it a reliable choice for electrical connections.

Features & Benefits


• Straight body orientation for easy installation

• Male gender for compatibility with various cables

• Cable mount design for secure connections

• 14.0 A current rating ensures reliable power transmission

• 2 contacts for versatile connectivity

• Standard .093" pitch for industry-standard compatibility

• Part of the 1396 series for consistent performance

Applications


• Ideal for power applications in automation systems

• Can be used for wire-to-wire connections in electronics

• Suitable for high-traffic environments due to its robust design

Can it handle high power currents?


With a 14.0 A current rating, this connector housing is capable of efficiently handling high power currents.

Will it work with different cable sizes?


Yes, this connector housing is designed to work with various cable sizes for added flexibility.

Is it easy to install?


The cable mount design of this connector housing ensures easy and secure installation for users.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy