Hirose DF13 Series Straight Surface Mount PCB Header, 12 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 188-6413
- Mfr. Part No.:
- DF13-12P-1.25V(75)
- Brand:
- Hirose
Available to back order for despatch 19/06/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 11)
£0.571
(exc. VAT)
£0.685
(inc. VAT)
Units | Per unit | Per Pack* |
11 - 11 | £0.571 | £6.281 |
22 + | £0.544 | £5.984 |
*price indicative |
- RS Stock No.:
- 188-6413
- Mfr. Part No.:
- DF13-12P-1.25V(75)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1.25mm Pitch Miniature Crimping Connector
Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Specifications
Attribute | Value |
---|---|
Series | DF13 |
Pitch | 1.25mm |
Number of Contacts | 12 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 1.0A |
Voltage Rating | 29.9 V , 150.0 V ac |
Related links
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- IDC Tools
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hirose DF13 Series Right Angle Through Hole PCB Header 1.25mm...
- Hirose DF13 Series Right Angle Surface Mount PCB Header 1.25mm...
- Hirose DF13 Series Straight Through Hole PCB Header 1.25mm Pitch Shrouded