Hirose DF13 Series Right Angle Surface Mount PCB Header, 7 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 188-6377
- Mfr. Part No.:
- DF13-7P-1.25H(76)
- Brand:
- Hirose
Available to back order for despatch 13/06/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 9)
£0.833
(exc. VAT)
£1.00
(inc. VAT)
Units | Per unit | Per Pack* |
9 - 9 | £0.833 | £7.497 |
18 - 18 | £0.792 | £7.128 |
27 + | £0.752 | £6.768 |
*price indicative |
- RS Stock No.:
- 188-6377
- Mfr. Part No.:
- DF13-7P-1.25H(76)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1.25mm Pitch Miniature Crimping Connector
Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Specifications
Attribute | Value |
---|---|
Series | DF13 |
Pitch | 1.25mm |
Number of Contacts | 7 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 1.0A |
Voltage Rating | 29.9 V , 150.0 V ac |
Related links
- Hammers
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Hirose DF13 Series Right Angle Through Hole PCB Header 1.25mm...
- Hirose DF13 Series Straight Through Hole PCB Header 1.25mm Pitch Shrouded
- Hirose DF13 Series Straight Surface Mount PCB Header 1.25mm Pitch Shrouded