Hirose DF13 Series Right Angle Surface Mount PCB Header, 4 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-6254
Mfr. Part No.:
DF13-4P-1.25H(75)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF13

Pitch

1.25mm

Number of Contacts

4

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

1.0A

Voltage Rating

29.9 V , 150.0 V ac

COO (Country of Origin):
JP
1.25mm Pitch Miniature Crimping Connector

Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size