Hirose DF13 Series Straight Surface Mount PCB Header, 14 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 188-5747
- Mfr. Part No.:
- DF13-14P-1.25V(76)
- Brand:
- Hirose
Available to back order for despatch 20/06/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Price Each (In a Tube of 21)
£1.04
(exc. VAT)
£1.25
(inc. VAT)
Units | Per unit | Per Tube* |
21 + | £1.04 | £21.84 |
*price indicative |
- RS Stock No.:
- 188-5747
- Mfr. Part No.:
- DF13-14P-1.25V(76)
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1.25mm Pitch Miniature Crimping Connector
Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Specifications
Attribute | Value |
---|---|
Series | DF13 |
Pitch | 1.25mm |
Number of Contacts | 14 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 1.0A |
Voltage Rating | 29.9 V , 150.0 V ac |