Hirose DF13 Series Straight Through Hole PCB Header, 5 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Subtotal (1 tube of 61 units)*

£13.969

(exc. VAT)

£16.775

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
61 +£0.229£13.97

*price indicative

RS Stock No.:
188-5706
Mfr. Part No.:
DF13-5P-1.25DSA(75)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF13

Pitch

1.25mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

29.9 V , 150.0 V ac

COO (Country of Origin):
JP
1.25mm Pitch Miniature Crimping Connector

Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size