Molex Right Angle Surface Mount PCB Header, 6 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 187-9763
- Mfr. Part No.:
- 503763-0691
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 187-9763
- Mfr. Part No.:
- 503763-0691
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pitch | 1.0mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pitch 1.0mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 2.5A | ||
- COO (Country of Origin):
- MY
1.00mm Pitch, Pico-Lock PCB Header, Single Row, Right-Angle, Surface Mount, Gold over Nickel Plating, Positive Lock, 6 Circuits, Tape and Reel.
