Molex Nano-Fit Series Straight Surface Mount PCB Header, 6 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
187-9756
Mfr. Part No.:
105429-1106
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Nano-Fit

Pitch

2.5mm

Number of Contacts

6

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

7.0A

COO (Country of Origin):
CN
Nano-Fit Vertical Header, Surface Mount, 2.50mm Pitch, Dual Row, 4 Circuits, 0.76μm Tin (Sn) Plating, Black, Glow-Wire Capable