Hirose DF11 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
187-4340
Mfr. Part No.:
DF11-8DP-2DS(56)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF11

Pitch

2.0mm

Number of Contacts

8

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

2.0A

Voltage Rating

250.0 V

COO (Country of Origin):
MY
Space-saving on Board Realized
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy