Hirose DF11 Series Straight Surface Mount PCB Header, 24 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 187-4276
- Mfr. Part No.:
- DF11Z-24DP-2V(27)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 187-4276
- Mfr. Part No.:
- DF11Z-24DP-2V(27)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF11 | |
| Pitch | 2.0mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 2.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF11 | ||
Pitch 2.0mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current Rating 2.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- JP
Space-saving on Board Realized
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.
