Hirose DF51 Series Straight Through Hole PCB Header, 22 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 185-2613
- Mfr. Part No.:
- DF51A-22DP-2DSA(01)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-2613
- Mfr. Part No.:
- DF51A-22DP-2DSA(01)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF51 | |
| Pitch | 2.0mm | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 2.0A | |
| Voltage Rating | 250.0 V , 650.0 V ac | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF51 | ||
Pitch 2.0mm | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 2.0A | ||
Voltage Rating 250.0 V , 650.0 V ac | ||
- COO (Country of Origin):
- CN
Positive lock provides clear tactile click and secures reliable connection
The locking mechanism delivers a clear tactile click, which prevents incomplete mating
Wide variation - Each of Straight / Right angle / In-line configuration equipped with single row and dual row for flexible design
Gold and Tin plating options support various application needs
Secure Side-locking design - Short depth straight type and low profile right angle type are well suited for compact / thin equipment
Prevents incorrect mating - Visually and mechanically polarized features prevent reverse mating and incorrect mating between different number of positions
Use common terminals and crimping tools with DF11 Series - Wide applicable cable range : 22 to 30 AWG
Suitable for potting - Capable of being potted, up to 3mm
Applications - Office automation, Industrial machinery, Industrial robots, Amusement equipment, Medical equipment
The locking mechanism delivers a clear tactile click, which prevents incomplete mating
Wide variation - Each of Straight / Right angle / In-line configuration equipped with single row and dual row for flexible design
Gold and Tin plating options support various application needs
Secure Side-locking design - Short depth straight type and low profile right angle type are well suited for compact / thin equipment
Prevents incorrect mating - Visually and mechanically polarized features prevent reverse mating and incorrect mating between different number of positions
Use common terminals and crimping tools with DF11 Series - Wide applicable cable range : 22 to 30 AWG
Suitable for potting - Capable of being potted, up to 3mm
Applications - Office automation, Industrial machinery, Industrial robots, Amusement equipment, Medical equipment
