TE Connectivity Straight Surface Mount PCB Header, 50 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 185-1227
- Mfr. Part No.:
- 2-2316375-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-1227
- Mfr. Part No.:
- 2-2316375-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pitch | 0.8mm | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 500.0mA | |
| Voltage Rating | 500.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pitch 0.8mm | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 500.0mA | ||
Voltage Rating 500.0 V | ||
In high-speed trains and industrial controls, and in data center storage and switching systems, our board-to-board connectors provide reliable high-speed data transmission with greater clarity, with flame-retardant, polarized housings that protect connections in harsh environments. In high-speed computing, our backplane connectors help enable the backbone of data center architectures and rugged embedded computing systems. On a PCB in mobile and wearable devices, as well as in patient monitoring technology and security systems, our spring fingers can perform multiple functions: Designed as a single contact, surface mountable internal connector, our simple C types are used for antenna feeds and low voltage electrical connections, and our multiple pre-loaded spring fingers are used on the board to provide shielding for preventing EMI noise and static.
