JST BNI Series Through Hole PCB Header, 3 Contact(s), 3.3mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-8081
Mfr. Part No.:
B03B-BNISK-A-1
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

BNI

Pitch

3.3mm

Number of Contacts

3

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Crimp

Contact Plating

Copper, Tin

Contact Material

Copper Alloy

Current Rating

4.0A

Voltage Rating

300.0 V

COO (Country of Origin):
JP
This 3.3mm pitch connector features a tall and fully shrouded header, ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the mating operability and implementing the excellent inserting feeling. This is a 3.3 mm pitch wire-to-board connector, having incomplete mating prevention mechanism when mating connector. 3 type key patterns prevent mismatching insertion when using multiple pieces of connector in the same model.

High box type header dealing with potting treatment
Secure locking device
Keying structure to prevent mis-mating
Suppression of incomplete mating by the inertia locking feature