Hirose MDF6 Series Straight Through Hole PCB Header, 4 Contact(s), 3.5mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
184-6529
Mfr. Part No.:
MDF6-4DP-3.5DSA(05)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

MDF6

Pitch

3.5mm

Number of Contacts

4

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

7.0A

Voltage Rating

300.0 V

COO (Country of Origin):
JP
3.5mm Pitch Miniature Double Row Connector for Secondary Power

Pitch 3.5mm Miniature Type
Current Capacity Secures 7A
Box Type Header
Inner Type Full Lock Adopted

Miniature type with 3.5mm pitch A miniature, space-saving connector with a 3.5mm to 5mm pitch set in a double row alignment configuration.
7A Current Capacity Despite its small size as a power connector, the current capacity is rated at 7A when using 16 AWG wire.
Box Type Header The box type header is highly resistant to twisting forces and is polarized to prevent mis-insertions.
Internal Latch Mechanism The internal latch mechanism is designed to offer better protection from accidental un-matings and provides for a reliable and stable connection.
Applications
Secondary power units for various equipment