JAE TX24 Series Straight Through Hole PCB Header, 80 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
183-1378
Mfr. Part No.:
TX24-80R-10ST-H1E
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Series

TX24

Pitch

1.27mm

Number of Contacts

80

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.0A

Voltage Rating

500.0 V

COO (Country of Origin):
JP
Connection between parallel boards spaced 12 to 24mm (2mm increment).
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy