JAE TX24 Series Right Angle Through Hole PCB Header, 120 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 183-1371
- Mfr. Part No.:
- TX24-120R-LT-H1E
- Brand:
- JAE
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.19
(exc. VAT)
£7.428
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.095 | £6.19 |
| 10 + | £2.675 | £5.35 |
*price indicative
- RS Stock No.:
- 183-1371
- Mfr. Part No.:
- TX24-120R-LT-H1E
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | TX24 | |
| Pitch | 1.27mm | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.0A | |
| Voltage Rating | 500.0 V | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series TX24 | ||
Pitch 1.27mm | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 1.0A | ||
Voltage Rating 500.0 V | ||
- COO (Country of Origin):
- JP
Connection between parallel boards spaced 12 to 24mm (2mm increment).
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.
