JAE TX24 Series Straight Through Hole PCB Header, 100 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 183-1330
- Mfr. Part No.:
- TX24-100R-10ST-N1E
- Brand:
- JAE
Stock information currently inaccessible
- RS Stock No.:
- 183-1330
- Mfr. Part No.:
- TX24-100R-10ST-N1E
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | TX24 | |
| Pitch | 1.27mm | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1.0A | |
| Voltage Rating | 500.0 V | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series TX24 | ||
Pitch 1.27mm | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 1.0A | ||
Voltage Rating 500.0 V | ||
- COO (Country of Origin):
- JP
Connection between parallel boards spaced 12 to 24mm (2mm increment).
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.
