JAE TX24 Series Straight Through Hole PCB Header, 60 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-1317
Mfr. Part No.:
TX24-60R-12ST-N1E
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Series

TX24

Pitch

1.27mm

Number of Contacts

60

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1.0A

Voltage Rating

500.0 V

COO (Country of Origin):
JP
Connection between parallel boards spaced 12 to 24mm (2mm increment).
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.