JAE WR Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 0.5mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
183-1150
Mfr. Part No.:
WR-80S-VFH30-N1
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Number of Contacts

80

Number of Rows

2

Pitch

0.5mm

Mounting Type

Surface Mount

Body Orientation

Straight

Connector System

Board to Board

Termination Method

Solder

Current Rating

300.0mA

Voltage Rating

500.0 V

Series

WR

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
JP
Connection between parallel boards spaced 4 to 9mm.
3 insulator heights available for straight type.
Combinations allow 9 different spacings between boards.
Ribbon type contacts ensure reliable electrical continuity, resisting twisting force of coupling.
Configuration and geometry suited for automatic packaging.
Space for circuit pattern under insulator.