JAE TX24 Series Right Angle Through Hole Mount PCB Socket, 60-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 183-1045
- Mfr. Part No.:
- TX24-60R-LT-N1E
- Brand:
- JAE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1045
- Mfr. Part No.:
- TX24-60R-LT-N1E
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Connector System | Board to Board | |
| Current Rating | 1.0A | |
| Voltage Rating | 500.0 V | |
| Series | TX24 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Connector System Board to Board | ||
Current Rating 1.0A | ||
Voltage Rating 500.0 V | ||
Series TX24 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
Connection between parallel boards spaced 12 to 24mm (2mm increment).
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.
