JAE WR Series Straight Surface Mount PCB Header, 40 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-0984
Mfr. Part No.:
WR-40S-VFH05-N1
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Series

WR

Pitch

0.5mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

300.0mA

Voltage Rating

500.0 V

COO (Country of Origin):
JP
Connection between parallel boards spaced 4 to 9mm.
3 insulator heights available for straight type.
Combinations allow 9 different spacings between boards.
Ribbon type contacts ensure reliable electrical continuity, resisting twisting force of coupling.
Configuration and geometry suited for automatic packaging.
Space for circuit pattern under insulator.