JAE WR Series Straight Surface Mount PCB Header, 60 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 183-0978
- Mfr. Part No.:
- WR-60S-VFH30-N1
- Brand:
- JAE
Stock information currently inaccessible
- RS Stock No.:
- 183-0978
- Mfr. Part No.:
- WR-60S-VFH30-N1
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | WR | |
| Pitch | 0.5mm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 300.0mA | |
| Voltage Rating | 500.0 V | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series WR | ||
Pitch 0.5mm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current Rating 300.0mA | ||
Voltage Rating 500.0 V | ||
- COO (Country of Origin):
- JP
Connection between parallel boards spaced 4 to 9mm.
3 insulator heights available for straight type.
Combinations allow 9 different spacings between boards.
Ribbon type contacts ensure reliable electrical continuity, resisting twisting force of coupling.
Configuration and geometry suited for automatic packaging.
Space for circuit pattern under insulator.
3 insulator heights available for straight type.
Combinations allow 9 different spacings between boards.
Ribbon type contacts ensure reliable electrical continuity, resisting twisting force of coupling.
Configuration and geometry suited for automatic packaging.
Space for circuit pattern under insulator.
