JAE WR Series Straight Surface Mount PCB Header, 80 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded

Stock information currently inaccessible
RS Stock No.:
183-0969
Mfr. Part No.:
WR-80SB-VFH30-N1
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Series

WR

Pitch

0.5mm

Number of Contacts

80

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

300.0mA

Voltage Rating

500.0 V

COO (Country of Origin):
JP
Connection between parallel boards spaced 4 to 9mm.
3 insulator heights available for straight type.
Combinations allow 9 different spacings between boards.
Ribbon type contacts ensure reliable electrical continuity, resisting twisting force of coupling.
Configuration and geometry suited for automatic packaging.
Space for circuit pattern under insulator.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy