Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2
- RS Stock No.:
- 182-3026
- Mfr. Part No.:
- 71922-120LF
- Brand:
- Amphenol Communications Solutions
Subtotal (1 pack of 5 units)*
£9.51
(exc. VAT)
£11.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.902 | £9.51 |
*price indicative
- RS Stock No.:
- 182-3026
- Mfr. Part No.:
- 71922-120LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Quickie | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Quickie | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
- COO (Country of Origin):
- FR
Quickie®, Wire to Board connectors, Double Row, 20 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 μm (30 μin.) Gold or GXT™ Plating
