Amphenol FCI Dubox Series Vertical Through Hole PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-2941
Mfr. Part No.:
76384-302LF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Series

Dubox

Pitch

2.54mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3A

Series Number

76384

Tail Pin Length

3.4mm

Mating Pin Length

5mm

Voltage Rating

1 kV ac

COO (Country of Origin):
FR
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight.