Amphenol Communications Solutions Metral Series Right Angle Through Hole Backplane Connector, 96 Contact(s), 2.0mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-2936
Mfr. Part No.:
88947-102LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

Metral

Pitch

2.0mm

Number of Contacts

96

Number of Rows

4

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Press Fit

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

88947

Current Rating

1.5A

Tail Pin Length

2.9mm

Voltage Rating

1.0 kV

COO (Country of Origin):
IN
Modular and scalable, available in 1, 2, 4 and 8 modules
250 contacts per 100 mm connector length
Press-fit, Solder-to-Board and Pin-in-Paste terminations
Varying pin length enables first-mate, last-break capability
4 and 5 row versions available
Different length contacts at any position for Headers
Dual beam contact design for receptacles
Locating pegs option available
Stackable connector to Metral® high speed range
Flexible modular length without any loss of contact position
High signal density
Caters to different application requirement
Allows sequential connection of pins for design flexibility and offers protection
Caters to different connector sizes
Custom loading
Provides electrical reliability and withstands vibration
Enables accurate positioning of connector on PCB, holds connector in place
Allows flexibility of low and high speed signals

Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit.