Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2
- RS Stock No.:
- 182-2876
- Mfr. Part No.:
- 71922-120LF
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2876
- Mfr. Part No.:
- 71922-120LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Quickie | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series Number | 71922 | |
| Current Rating | 3.0A | |
| Tail Pin Length | 2.9mm | |
| Mating Pin Length | 5.8mm | |
| Voltage Rating | 1.5 kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Quickie | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series Number 71922 | ||
Current Rating 3.0A | ||
Tail Pin Length 2.9mm | ||
Mating Pin Length 5.8mm | ||
Voltage Rating 1.5 kV | ||
- COO (Country of Origin):
- FR
Quickie®, Wire to Board connectors, Double Row, 20 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 μm (30 μin.) Gold or GXT™ Plating
