Amphenol Communications Solutions Backplane Connector

Subtotal (1 unit)*

£4.27

(exc. VAT)

£5.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£4.27

*price indicative

Packaging Options:
RS Stock No.:
182-2817
Mfr. Part No.:
55003-101003LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Termination Method

Solder

COO (Country of Origin):
IN
Fully shielded strip-line transmission structure for Receptacles & Headers
Stackable end-to-end with other FCI Metral® Products
Optimized Contact Geometry
Available in 5 Row configurations for Receptacles and both 5/8 Row configuration for Headers
Press-fit Headers and Receptacles
Smaller Press-fit Dia
Dual-Beam Receptacle Contacts
Various Header loading patterns available
Contact Density
200 Mating Cycles
Reduced Cross Talk & Improved Signal Performance (Less than 5% multi-line active NEXT @ 100ps rise time in differential applications)
No loss of Pitch and Adaptable to the Metral® Platform
Ideal for 100Ωm differential Signalling and Lower Insertion loss
Flexibility of Connector Size
Easy Application on Boards and Repair
Better Routing and Lower via Capacitance
Ensure Reliable Connection
Customized Selection
25 pairs/inch in 5 Row Connector
Better Durability

Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard